32MB RDRAM NOR Flash

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, T&R, Highest Sector Protected, Uniform Sector Non-Stocked Lead-Time 30 Weeks
Reel
£4.32
Min.: 1,500
Mult.: 1,500
: 1,500
SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 208Mil, RoHS, new die rev Non-Stocked Lead-Time 52 Weeks
£1.40
£1.32
£1.27
£1.22
£1.19
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V SPI 133 MHz - 40 C + 105 C
ISSI IS29GL032-70FLED
ISSI NOR Flash 32Mb, 64 Ball BGA11X13mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot Non-Stocked Lead-Time 30 Weeks
£7.20
£6.70
£6.50
£6.34
Min.: 1
Mult.: 1

ISSI NOR Flash 32Mb QPI/QSPI 16-pin SOP 300mil ET Non-Stocked Lead-Time 30 Weeks
Reel
£2.09
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT SOIC-16 IS25WP032D 32 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 208Mil, RoHS, T &R, new die rev Non-Stocked Lead-Time 52 Weeks
Reel
£1.13
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SOIC-8 32 Mbit 1.65 V 2 V 8 mA SPI 133 MHz Synchronous - 40 C + 105 C Reel
ISSI IS29GL032-70FLED-TR
ISSI NOR Flash 32Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Bottom Two Sectors Proected, Bottom Boot Non-Stocked Lead-Time 30 Weeks
Reel
£3.68
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-64 2.7 V 3.6 V 25 mA Asynchronous - 40 C + 105 C Reel
ISSI IS25WJ032F-JYLE-TR
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin USON 2X3MM, RoHS, T&R, new die rev Non-Stocked Lead-Time 40 Weeks
Reel
£1.25
Min.: 5,000
Mult.: 5,000
: 5,000
Reel
ISSI IS25LP032D-RHLA3-TR
ISSI NOR Flash 32Mb QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 30 Weeks
Reel
£2.32
Min.: 2,500
Mult.: 2,500
: 2,500
Reel
ISSI IS25WP032D-JBLA3-TR
ISSI NOR Flash 32Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 52 Weeks
Cut Tape
£3.35
£3.13
£3.05
£2.98
Reel
£1.90
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ISSI IS25LP032D-JMLE-TY
ISSI NOR Flash 32Mb QSPI, 16-pin SOP 300Mil, RoHS, Tray Non-Stocked Lead-Time 30 Weeks
£2.39
Min.: 176
Mult.: 176
Tray
ISSI IS25WP032D-RMLE-TY
ISSI NOR Flash 32Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray Non-Stocked Lead-Time 30 Weeks
£3.31
£3.09
£3.00
£2.93
Min.: 1
Mult.: 1
Tray
Infineon Technologies NOR Flash 32Mb 3V 90ns Parallel NOR Flash 1,125In Stock
£2.87
£2.69
£2.60
£2.55
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL032N 32 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 32Mb 3V 90ns Parallel NOR Flash 230In Stock
£2.88
£2.69
£2.61
£2.55
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL032N 32 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 32MB Flash 3.0V 70ns Parallel NOR Flash 362In Stock
£4.32
£4.03
£3.91
£3.82
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 S29JL032J 32 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 32MB 2.7-3.6V 110ns Parallel NOR Flash 67In Stock
£2.88
£2.69
£2.61
£2.55
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL032N 32 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
ISSI IS29GL064-70BLED
ISSI NOR Flash 64Mb,48-BGA(6x8mm),3V, RoHS, Bottom Two Sectors Protected, Bottom Boot 12In Stock
£7.25
£6.73
£6.53
£6.37
£6.22
Min.: 1
Mult.: 1