EEPROM

Results: 5,267
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOT23, EXT W/WHOLE ARRAY WP, AUTO 125C 5,729In Stock
Cut Tape
£0.292
£0.288
£0.287
Reel
£0.272
Min.: 1
Mult.: 1
: 3,000
16 kbit I2C 1 MHz 2 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2Mbit, I²C BUS, Low Current Consumption, Standard Serial EEPROM 2,154In Stock
Cut Tape
£2.51
£2.34
£2.28
£2.23
Reel
£1.77
Min.: 1
Mult.: 1
: 2,500
2 Mbit I2C 1 MHz 256 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM 256KBit, SPI BUS, Serial EEPROM : BR25G256NUX-5A is a 256 Kbit serial EEPROM of SPI BUS Interface. 4,000In Stock
Cut Tape
£0.623
£0.587
£0.571
£0.56
Reel
£0.48
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 20 MHz 32 k x 8 VSON08AX2030-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 2MBit, SPI BUS, Serial EEPROM : BR25G2MFJ-5A is a 2Mbit serial EEPROM of SPI BUS Interface. 2,340In Stock
Cut Tape
£4.04
£3.77
£3.66
£3.57
Reel
£3.09
Min.: 1
Mult.: 1
: 2,500
2 Mbit SPI 10 MHz 256 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 3,000In Stock
Cut Tape
£1.03
£0.969
£0.943
£0.925
Reel
£0.796
Min.: 1
Mult.: 1
: 3,000
512 kbit Serial 20 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) : BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. 4,000In Stock
Cut Tape
£0.608
£0.57
£0.555
£0.543
Reel
£0.467
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 20 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory IC, EEPROM CMOS Over Voltage Detector IC 16,768In Stock
12,000Expected 11/11/2026
Cut Tape
£0.292
£0.272
£0.265
£0.26
Reel
£0.223
Min.: 1
Mult.: 1
: 6,000
8 kbit I2C 400 kHz 1 k x 8 UCSP30L1-4 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 9,670In Stock
Cut Tape
£0.315
£0.297
£0.289
£0.283
Reel
£0.248
Min.: 1
Mult.: 1
: 5,000
16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
STMicroelectronics EEPROM Ultra low-power 8-Mbit serial SPI page EEPROM ext temp range 48,515In Stock
Cut Tape
£0.676
£0.631
£0.614
£0.601
Reel
£0.526
Min.: 1
Mult.: 1
: 2,500
M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 25,737In Stock
Cut Tape
£1.64
£1.54
£1.49
£1.46
Reel
£1.21
Min.: 1
Mult.: 1
: 5,000
32 Mbit SPI 80 MHz 4 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, WLCSP 4,850In Stock
Cut Tape
£0.978
£0.943
£0.934
Reel
£0.908
Min.: 1
Mult.: 1
: 5,000
1 Mbit I2C 3.4 MHz 128 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,477In Stock
Cut Tape
£0.173
£0.168
Reel
£0.16
Min.: 1
Mult.: 1
: 3,000
1 kbit I2C 1 MHz 128 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 1,655In Stock
Cut Tape
£0.188
£0.184
Reel
£0.176
Min.: 1
Mult.: 1
: 3,000
2 kbit I2C 1 MHz 256 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2,280In Stock
Cut Tape
£0.21
£0.207
Reel
£0.192
Min.: 1
Mult.: 1
: 3,000
4 kbit I2C 1 MHz 512 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, EXT W/WHOLE ARRAY WP, AUTO 125C 877In Stock
£0.346
£0.344
£0.336
£0.313
Min.: 1
Mult.: 1
16 kbit I2C 1 MHz 2 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4,990In Stock
Cut Tape
£0.405
£0.382
£0.372
£0.363
Reel
£0.207
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2In Stock
£0.421
£0.416
£0.40
£0.392
£0.384
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube

STMicroelectronics EEPROM MEMORY 6,935In Stock
£0.203
£0.184
£0.18
£0.176
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, TSSOP 4,125In Stock
Cut Tape
£0.899
£0.871
£0.849
Reel
£0.834
Min.: 1
Mult.: 1
: 2,500
1 Mbit I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C Industrial
This product may require additional documentation to export from the United States.
3,273In Stock
Cut Tape
£0.601
£0.598
Reel
£0.545
Min.: 1
Mult.: 1
: 3,300
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 150C Industrial
This product may require additional documentation to export from the United States.
2,495In Stock
Cut Tape
£0.646
£0.643
Reel
£0.593
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 85C 6,378In Stock
Cut Tape
£0.473
£0.471
Reel
£0.432
Min.: 1
Mult.: 1
: 5,000
64 kbit SPI 20 MHz 8 k x 8 UDFN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS SOIC IND GRN 757In Stock
Cut Tape
£4.76
Reel
£4.37
Min.: 1
Mult.: 1
: 1,000
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 3,403In Stock
£4.64
£4.46
£4.29
Min.: 1
Mult.: 1
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 63,787In Stock
Cut Tape
£0.21
£0.207
Reel
£0.176
Min.: 1
Mult.: 1
: 3,000
1 kbit UNI/O Bus 100 kHz 128 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Reel, Cut Tape, MouseReel