DRAM

Results: 2,563
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS
696Expected 22/01/2027
Cut Tape
£8.13
£7.56
£7.32
£7.16
£6.82
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2,500On Order
Cut Tape
£8.24
£7.66
£7.43
£7.25
£6.91
Reel
£6.91
Min.: 1
Mult.: 1
: 2,500
SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS,
240On Order
Cut Tape
£15.71
£14.57
£14.12
£13.44
£10.72
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
239On Order
£15.71
£14.57
£14.12
£13.44
£13.11
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R
1,693On Order
Cut Tape
£10.15
£9.43
£9.14
£8.71
£8.50
Reel
£8.50
Min.: 1
Mult.: 1
: 2,500
SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
1,200On Order
£8.57
£7.96
£7.73
£7.53
£7.13
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 512Mb 32Mx16 166MHz Mobile SDRAM 348In Stock
£10.76
£10.00
£9.68
£9.23
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 16 bit 133 MHz FBGA-54 32 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT
192On Order
Cut Tape
£20.11
£18.64
£18.05
£17.62
£16.95
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C Reel
ISSI DRAM 512M 32Mx16 400MHz DDR2 1.8V
1,672On Order
£7.95
£7.62
£7.48
£7.38
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz a.CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT
484On Order
£10.77
£10.00
£9.68
£9.22
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gb 4 bit 400 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 95 C
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V
239Expected 30/09/2027
Cut Tape
£14.19
£13.47
£13.18
£12.97
£12.75
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
131On Order
£35.23
£32.58
£31.93
£31.68
Min.: 1
Mult.: 1
SDRAM - LPDDR4 4 Gbit 1.866 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
136Expected 21/12/2026
£71.99
£66.44
£64.27
£62.66
£60.36
Min.: 1
Mult.: 1
SDRAM - LPDDR4 8 Gbit 1.866 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 2G 128Mx16 1600MT/s DDR3 1.5V
570Expected 01/11/2027
£20.38
£19.49
£19.13
£18.86
£16.58
Min.: 1
Mult.: 1
SDRAM - DDR3 BGA-96 20 ns IS43TR16128C
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
190On Order
£15.40
£14.76
£14.44
£13.90
£8.31
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS
560On Order
£29.80
£27.56
£26.68
£26.02
£25.07
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
112On Order
£68.62
£64.24
£62.13
£60.57
£57.53
Min.: 1
Mult.: 1
SDRAM - DDR3 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
126On Order
£70.45
£64.99
£62.84
£61.26
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS
272Expected 21/01/2027
£35.79
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
242On Order
£32.73
£30.27
£29.30
£18.09
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
451On Order
£21.91
£20.30
£19.65
£19.17
£18.10
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3
380Expected 19/11/2026
£17.70
£16.40
£15.89
£15.50
£14.92
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L
238Expected 21/01/2027
£68.25
£63.00
£60.94
£59.40
£57.24
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Tray
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V
173On Order
£18.01
£16.69
£16.17
£15.78
£15.18
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560C
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm) RoHS
240On Order
Cut Tape
£12.70
£11.78
£11.41
£10.87
£10.60
Min.: 1
Mult.: 1
SDRAM BGA-54 IS45S16320F Reel