16MB Servers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM
This product may require additional documentation to export from the United States.
2,365In Stock
£51.36
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers 2 Port Secure Device Server, 16MB, IPv6
This product may require additional documentation to export from the United States.
Non-Stocked
£261.76
£245.22
Min.: 1
Mult.: 1
Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C Bulk
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
£55.03
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk


Teltonika Servers Accurate & low-cost NTP server. RJ45, RS232, RS485 & I/Os. GNSS. UTC-traceable time in both public and private networks. Region: Global. No PSU added. 2In Stock
120On Order
£98.35
Min.: 1
Mult.: 1
Servers 580 MHz 100 Mb/s 1 Port RS-232, RS-485 9 V 30 V - 40 C + 75 C 83 mm x 82.6 mm x 25 mm 128 MB