RUTX11100400

Teltonika
236-RUTX11100400
RUTX11100400

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: North America (All operators). USA power supply unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LTE Cat 6 Routers
ARM Cortex A7
698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz
300 Mb/s
3 Ethernet, 1 WAN
Bluetooth, Ethernet, Micro SD Card, WAN, WiFi
9 V
50 V
- 40 C
+ 75 C
115 mm x 95 mm x 44 mm
256 MB
IP30
DDR3, Flash
16 W
256 MB
AES-128-CBC
Brand: Teltonika
Operating Supply Current: 1.5 A
Product Type: Routers
Series: RUTX11
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Unit Weight: 456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUTX11 Industrial Cellular Routers

Teltonika RUTX11 Industrial Cellular Routers are powerful devices equipped with dual SIM with auto-failover, backup WAN, and other switching features. The routers offer a wide range of internal hardware interfaces, enabling use in power-hungry industrial applications where speed and robustness are vital. The 4G LTE – Cat 6 DL up to 300Mbps, in sync with 4 x 1 Gbit Ethernet ports, allows for a seamless data transfer experience. Teltonika RUTX11 Industrial Cellular Routers also feature BLUETOOTH® Low Energy, enabling sensors to be connected directly to the router and minimizing the overall solution ecosystem.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£322.84 £322.84