Gateways

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways LG VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk

Weintek Gateways IIOT Gateway, Gigabit Ethernet

Gateways RISC 3 Port CAN, Ethernet, USB 19.2 VDC 28.8 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, WiFi

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, Serial Bridge

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, Ethernet Bridge

Gateways RISC 3 Port Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk
HMS Networks Gateways PNET IO Device-BACnet-1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateways Daikin VRV and Sky systems to KNX Interface - 1 unit

AC Gateways - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Midea Commercial & VRF systems to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU -20 devices

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Samsung NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Intesis protocol translator with Serial and IP support - 1200 points

Bulk
HMS Networks Gateways Intesis protocol translator with Serial and IP support - 250 points

Bulk
HMS Networks Gateways Intesis protocol translator with Serial and IP support - 3000 points

Bulk
HMS Networks Gateways Intesis protocol translator with Serial and IP support - 600 points

Bulk
HMS Networks Gateways Intesis protocol translator with KNX, Serial and IP support - 100 points

Bulk
HMS Networks Gateways Intesis protocol translator with KNX, Serial and IP support - 1200 points

Bulk
HMS Networks Gateways Intesis protocol translator with KNX, Serial and IP support - 250 points

Bulk
HMS Networks Gateways Intesis protocol translator with KNX, Serial and IP support - 3000 points

Bulk
HMS Networks Gateways Intesis protocol translator with KNX, Serial and IP support - 600 points

Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 10 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 20 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 60 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk