Gateways

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix EMGFR03
Lantronix Gateways EMG 8500 FRU, WIFI
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Bulk
Lantronix EMGFR04
Lantronix Gateways EMG 8500 FRU, DIALUP MODEM
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Bulk
Lantronix F43H502S
Lantronix Gateways FOX4, EMEA, LTE M & NB2 BANDS 1, 2, 3, 4, 5, 8, 12, 13, 18, 19, 20, 25, 26, 28, 66, 85, 2G FB, WIFI 4, BLE 4.2, GNSS, ACC., INT. & EXT. ANT., MINI SIM, RS485, 3 I/O, I2C, RTC, 1 WIRE, BAT-01 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Bulk
Lantronix G526RP47S
Lantronix Gateways TRANSPORT PACK LTE CAT 4 ROUTER FOR JAPAN, SOUTH KOREA; LTE B18,5(19),8,21,3(9),1,7; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK TRANSPORT SUIT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Taoglas Gateways EDGE CONNECT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
300 MHz RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI 3.2 V 4.5 V - 20 C + 60 C 110.5 mm x 56 mm x 20 mm Bulk
Ezurio Gateways Sentrius IG60-BL654 Bluetooth 5 Wireless IoT Gateway - Laird Linux Software Build
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Wireless IoT Gateways Microchip SAMA5D36 Cortex A5 536 MHz 10 Mb/s, 100 Mb/s, 1 Gb/s 4 Port Ethernet, RS-232/422/485, USB 9 V 30 V - 30 C + 85 C 85 mm x 22 mm x 100 mm Bulk
Ezurio Gateways Sentrius 868MHz Concentrator Card Non-Stocked Lead-Time 52 Weeks
Min.: 4
Mult.: 1

SX1301 868 MHz 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Ezurio Gateways Sentrius 915MHz Concentrator Card
Non-Stocked Lead-Time 52 Weeks
Min.: 4
Mult.: 1
SX1301 915 MHz 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Lantronix B43H207S
Lantronix Gateways BOLERO43 WATERPROOF (IP68-RATED) VEHICLE TRACKER FOR JAPAN - 10.8 V DC 48 V DC - LI-ION BATTERY BACKUP - IGNITION - CAN BUS X 1 - VERSATILE I/O X 2 - 1-WIRE INTERFACE X 1 - 3-WAY CONCURRENT GNSS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Telematic Devices 1 Wire 10.8 VDC 48 VDC - 10 C + 60 C 70 mm x 52.5 mm x 20.6 mm Bulk
Lantronix G528GP2FSG
Lantronix Gateways SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Bulk
Lantronix G528GP2FSGC
Lantronix Gateways SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB C BAND SUPPORT IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA Non-Stocked
Min.: 1
Mult.: 1
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Digi X2-T11-E-A
Digi Gateways 2.4 GHz 8 MB Flash 16 MB RAM Non-Stocked
Min.: 1
Mult.: 1

ZigBee to Ethernet & Wi-Fi Gateways 10 Mb/s, 100 Mb/s 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C 139 mm x 70 mm x 29 mm Bulk
RF Solutions Gateways Gateway, WiFi / RF / LoRa Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Gateways 869.5 MHz 2 Port - 10 C + 55 C 162 mm x 97 mm x 30 mm Bulk

NexAIoT Gateways Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC
Non-Stocked
Min.: 1
Mult.: 1

Intel Atom E3805 1.33 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 1 RS-232/485, 2 USB RS-232, USB 24 V 24 V - 20 C + 65 C 63 mm x 100 mm x 151 mm Bulk

NexAIoT Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS
Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron J1900 2 GHz 24 V 24 V - 5 C + 55 C 50 mm x 157 mm x 205 mm Bulk

NexAIoT Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS
Non-Stocked
Min.: 1
Mult.: 1

Intel Core i3-6100TE 24 V 24 V - 5 C + 55 C 155 mm x 185 mm x 251 mm Bulk
Fanstel Gateways Opensource BT840F BLE 5.4 to nRF9160 LTE gateway.

Gateways Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Panasonic Etherea AC units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways MBUS-ModbusTCP&RTU-10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
HMS Networks Gateways Intesis protocol translator with Serial and IP support - 100 points

Bulk
HMS Networks Gateways Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C 108.8 mm x 99 mm x 43.6 mm Bulk
HMS Networks Gateways EIP-BACnetIP&MSTP -1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk