FGH200MAAM2

Quectel
277-FGH200MAAM2
FGH200MAAM2

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Development Boards
FGH200MAAMD
850 MHz to 950 MHz
3.3 V
WiFi
Reel
Cut Tape
Brand: Quectel
For Use With: WiFi Module
Interface Type: SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Series: FGH200M
Factory Pack Quantity: 1000
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FGH200M Wi-Fi® HaLow Module

Quectel FGH200M Wi-Fi® HaLow Module is a long-range, low-power Wi-Fi HaLow module that complies with the IEEE 802.11ah standard. This Wi-Fi HaLow module is an open, standard Wi-Fi technology operating in the license-exempt sub-1GHz range. The FGH200M Wi-Fi® HaLow module operates in the 850MHz to 950MHz frequency band, with channel widths of 1MHz, 2MHz, 4MHz, and 8MHz. This Wi-Fi HaLow module supports USB 2.0, SDIO, and SPI interfaces, with a maximum output power of 26dBm and a theoretical maximum physical rate of 43.3Mbps. The FGH200M Wi-Fi HaLow module is available in an ultra-compact package size of 11mm x 10mm x 2mm and is CE, FCC, IC, and RCM certified.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 15/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.45 £19.45
Full Reel (Order in multiples of 1000)
£19.45 £19,450.00