BM2SC122FP2-EVK-001

ROHM Semiconductor
755-BM2SC122FP2EVK01
BM2SC122FP2-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Built-in SiC MOSFET, Isolation Fly-back Converter, Quasi-Resonant method, 48 W 24 V

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Converter
210 VAC to 480 VAC, 300 VDC to 900 VDC
24 V
BM2SC122FP2
Eval Board
Brand: ROHM Semiconductor
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM2P Evaluation Boards

ROHM Semiconductor BM2P Evaluation Boards evaluate the BM2P PWM (Pulse-Width Modulation) DC-DC Converters. The BM2P converters are tailored for various applications, including AC adapters, home appliances, and office equipment. Featuring a low ON resistance super junction MOSFET, these boards deliver enhanced efficiency in line with the latest Energy Star standards. The boards provide an optimized power supply system suitable for diverse sets of all kinds.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£177.45 £177.45