EBC10320

Renesas / Dialog
724-EBC10320
EBC10320

Mfr.:

Description:
Power Management IC Development Tools SSR GaN-SIP RRW22101 24V/100W Design

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
RRW22101
RRW221xx
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

EBC10296 & EBC10320 SSR + GaN SIPs

Renesas / Dialog EBC10296 and EBC10320 SSR + GaN System-In-Packages (SIPs) are a combo solution of SSR + GaN with up to 100W power design. The EBC10296 SIP supports zero-standby power at <5mW with no load PD3.2. The EBC10320 SIP supports standby power <75mW at no load. The EBC10296 SIP meets the <0.3W pin requirement at Pout 0.15W and features RRW22111+PS238-1+iW610+RRW30110. The EBC10320 SIP achieves >94% efficiency at full load and supports third-party protocol IC/TL431 feedback.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£107.36 £107.36