EV-SC598-SOM

Analog Devices
584-EV-SC598-SOM
EV-SC598-SOM

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
EVAL-SC598-CSA
Evaluation Boards
ADSP-SC598
Bulk
Brand: Analog Devices
Data Bus Width: ARM Cortex-A55, SHARC
Interface Type: SPI
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-SC598-SOM System-on-Module Board

Analog Devices EV-SC598-SOM System-on-Module Board is developed for rapid prototyping of designs utilizing the ADSP-SC59x SHARC audio processors. The board supplies an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the processor's release. When the EV-SC598-SOM board is plugged into the EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£316.91 £316.91