K129-V11

M5Stack
170-K129-V11
K129-V11

Mfr.:

Description:
Development Boards & Kits - Other Processors Compact ESP32-S3 portable controller with display, battery, microphone, speaker, and wireless connectivity for interactive IoT and wearable projects.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
Xtensa 32-bit LX7
ESP32-S3
Brand: M5Stack
Dimensions: 40 mm x 24 mm x 16.2 mm
For Use With: Wireless Coprocessor
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Unit Weight: 26.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capsule v1.1

M5Stack Capsule v1.1 is an iterative upgrade of the capsule, with the core upgrade being the replacement of the main controller from Stamp-S3 to Stamp-S3A. This device integrates sensing acquisition, power supply, data storage, and the main controller drive into one unified function. The Capsule v1.1 features a high-performance BMI270 Inertial Measurement Unit (IMU) for precise motion trajectory tracking and attitude control. This device incorporates an SPM1423 microphone that supports audio recording, voice recognition, and voice wake-up functions, as well as an infrared sensor for remote control operation. The Capsule v1.1 offers a power configuration that includes a built-in 250mAh battery and supports external expansion batteries to ensure stable, long-term operation. This device provides an onboard microSD card slot for flexible storage expansion, meeting data logging and media file storage needs.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
21
Expected 09/11/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.98 £14.98