A000005

Arduino
782-A000005
A000005

Mfr.:

Description:
Development Boards & Kits - AVR NANO V3 (ARDUINO) A000005

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328
Brand: Arduino
Data Bus Width: 8 bit
Dimensions: 18 mm x 45 mm
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 10.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Nano V3 ATmega328 Development Board

Arduino Nano V3 ATmega328 Development Board is a small, complete, and breadboard-friendly board. The board is based on the ATmega328 (Arduino Nano 3.x). It has more or less the same functionality of the Arduino Duemilanove but in a different package. It lacks only a DC power jack and works with a Mini-B USB cable instead of a standard one.

Arduino AVR Nano Microcontroller Board

Arduino AVR Nano Microcontroller Board is small, complete, and breadboard-friendly, and is based on the ATmega328 (Arduino Nano 3.0). The Arduino AVR Nano Microcontroller Board works with a Mini-B USB cable, and can be powered via the Mini-B USB connection, a 6-20V unregulated external power supply (pin 30), or a 5V regulated external power supply (pin 27). The power source is automatically selected to the highest voltage source.
Learn more

In Stock: 6,214

Stock:
6,214 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.23 £16.23