ME817EV

Bridgetek
895-ME817EV
ME817EV

Mfr.:

Description:
Video IC Development Tools BT817 Module EVB 16Mb SPI DSPI QSPI

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Graphics, Touch and Audio
BT817
5 V
Bulk
Brand: Bridgetek
Description/Function: 4TH Generation EVE Chip
For Use With: Audio Filter, Amplifier, FPC Connector
Interface Type: SPI
Product Type: Video IC Development Tools
Series: BT817/8
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ME817EV BT817 Evaluation Board

Bridgetek ME817EV BT817 Evaluation Board is used to develop and demonstrate the BT817's graphics, touch, and audio functionalities. The board supports LCD panels with a 40-pin LVDS or 50-pin RGB interface. Backlight LED current can be adjusted using dip switches. Capacitive touch screens can be connected to the board through a 10-pin or 6-pin FPC connector. An Audio filter and amplifier are included on-board. This allows a 1/8W speaker to be driven. Audio sources can be supplied from the BT817 or through a line-in connector.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.77 £96.77