ADP2450ACPZ-3-EVBZ

Analog Devices
584-ADP2450ACPZ3EVBZ
ADP2450ACPZ-3-EVBZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board: ADJ 200us LFCSP-32

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
4.5 V to 36 V
12 V
ADP2450
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP2450ACPZ-3-EVBZ/ADP2450ASTZ-3-EVBZ Eval Boards

Analog Devices ADP2450ACPZ-3-EVBZ / ADP2450ASTZ-3-EVBZ Evaluation Boards provide a complete and compact solution that allows users to evaluate the performance of the ADP2450 IC with a printed circuit board (PCB) layout. These evaluation boards are compatible with a current transformer (CT) or AC source as its input power source. The main device on the evaluation boards, the ADP2450, integrates several items into a single package. These include a boost shunt controller, a buck regulator, four programmable gain amplifiers (PGAs), an operation amplifier, an analog trip circuit, and an actuator driver. With an external microcontroller unit (MCU) connected, the evaluation boards are suitable for quick system evaluation of circuit breaker applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£223.36 £223.36