TMDS171RGZEVM

Texas Instruments
595-TMDS171RGZEVM
TMDS171RGZEVM

Mfr.:

Description:
Interface Development Tools TMDS171RGZEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
HDMI / DVI Display Interface
TMDS171
Brand: Texas Instruments
Description/Function: 3.4 Gbps TMDS retimer evaluation module
For Use With: TMDS171
Interface Type: DVI, HDMI
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TMDS171RGZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDS171RGZEVM TMDS Retimer Evaluation Module

Texas Instruments TMDS171RGZEVM TMDS Retimer Evaluation Module (EVM) is a PCB created to help customers evaluate the TMDS171 device for video applications with HDMI interfaces. The TMDS171 is a 3.4Gbps TMDS Retimer for digital video interface (DVI) or high-definition multimedia interface (HDMI). This evaluation module can also be used as a hardware reference design to implement the Texas Instruments TMDS171 in the RGZ package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£306.42 £306.42