TCAN284XEVM

Texas Instruments
595-TCAN284XEVM
TCAN284XEVM

Mfr.:

Description:
Interface Development Tools TCAN284x evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Automotive CAN FD
TCAN284x-Q1
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TCAN284X
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN284xEVM Evaluation Module

Texas Instruments TCAN284xEVM Evaluation Module is built to test the performance of any CAN/LIN integrated SBC within the TCAN284x and TCAN285x series. The TI TCAN284x/TCAN285x is a family of system basis chips (SBC) supplying a flexible control area network data rate capable (CAN FD) SIC transceiver that supports selective wake. All IC signals are available on the board, and device characteristics are accessible via the board's components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£195.19 £195.19