DS320PR810-SMP-EVM

Texas Instruments
595-DS320PR810SMPEVM
DS320PR810-SMP-EVM

Mfr.:

Description:
Interface Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Linear Redriver
DS320PR810
Brand: Texas Instruments
Dimensions: 10 mm x 5.5 mm
For Use With: SMP Connector
Interface Type: I2C, GPIO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: DS320PR810-SMP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS320PR810-SMP-EVM Redriver Evaluation Module

Texas Instruments DS320PR810-SMP-EVM Redriver Evaluation Module (EVM) features one DS320PR810 linear redriver that routes the redriver channels 0-3 to SMP connectors. The DS320PR810-SMP-EVM evaluation modules provide a complete high-bandwidth platform for evaluating the signal conditioning features of the Texas Instruments DS320PR810 octal-channel PCI-Express 5.0 linear redriver. The evaluation board can be used for electrical testing and performance evaluation of the high-speed differential signals interfacing directly to test equipment via the SMP connector interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£406.74 £406.74