LDC1101EVM

Texas Instruments
595-LDC1101EVM
LDC1101EVM

Mfr.:

Description:
Data Conversion IC Development Tools LDC1101 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Inductance to Digital
LDC1101
1.8 V to 3.3 V
Brand: Texas Instruments
Description/Function: Evaluation board for 1.8 V, high resolution inductance to digital converter
For Use With: LDC1101, LP5951, MSP430F5528
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: LDC1101
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 283.002 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC1101EVM Evaluation Module

Texas Instruments LDC1101EVM Evaluation Module demonstrates the use of inductive sensing technology to sense and measure the presence, position, or composition of a conductive target object. The evaluation board includes an example of a PCB sensor coil that connects to the LDC1101. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations: one, between the PCB sensor coil (LC tank) and the LDC1101 IC, and another, between the LDC1101 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coil. The second perforation allows the user to connect the LDC1101+sensor coil to a different microcontroller system or use multiple such sensors in one system.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£106.29 £106.29