DC2134B

Analog Devices
584-DC2134B
DC2134B

Mfr.:

Description:
Power Management IC Development Tools LTC4020EUHF Demo Board - High Power Buck

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
15 V to 55 V
21 V to 28 V
LTC4020EUHF
LTC4020
Brand: Analog Devices
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2134B Demonstration Circuit

Analog Devices Inc. DC2134B Demonstration Circuit is a high-power buck-boost multi-chemistry battery charger featuring the LTC®4020. This demo board accepts an input voltage between 15V and 55V, and the float voltage of the battery output (BAT) is 25.2V with a 6.3A maximum charge current. The DC2134B demo board offers a converter output voltage range of 21V to 28V with an 8A maximum load current. The LTC4020 battery charger provides PowerPath™ instant-on operation and high-efficiency battery charging over a wide voltage range. This battery charger features a high-efficiency synchronous buck-boost DC/DC controller and uses a proprietary average current mode architecture.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£201.47 £201.47