EVM54322-PB-00A

Monolithic Power Systems (MPS)
946-EVM54322-PB-00A
EVM54322-PB-00A

Mfr.:

Description:
Power Management IC Development Tools 16V, Dual 3A, Power Module with I2C, MPM54322 Evaluation Board

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 16 V
1.2 V
MPM54322
MPM54322
Brand: Monolithic Power Systems (MPS)
For Use With: Power Module
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVM54322-PB-00A Evaluation Board

Monolithic Power Systems (MPS)  EVM54322-PB-00A Evaluation Board showcases the features of the MPM54322 dual 3A power module. The Monolithic Power Systems (MPS) module integrates a high-efficiency step-down DC/DC converter, two inductors and selected passive components in one package. The two outputs can be used in parallel for up to 6A of output current. The device includes active balancing for equal current sharing between outputs during parallel operation. The module also features a configurable low-dropout (LDO) regulator delivering up to 500mA of ultra-low noise output. The MPM54322 uses constant-on-time (COT) control for fast transient response and reduced output capacitance.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.60 £19.60