PICO-N150A

GIGAIPC
330-PICO-N150
PICO-N150A

Mfr.:

Description:
Industrial Motherboards PICO-ITX with Intel Processor N150, Single Channel DDR5 memory, 2 x USB 2.0, 2 x USB 3.2 Gen 2x1

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Industrial Motherboards
RoHS: N
N150
DDR5
1 x HDMI
1 x 2280 M.2, 1 x 2230 M.2
2 Port
0 C
+ 60 C
Brand: GIGAIPC
Memory Size: 16 GB
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Part # Aliases: 9MTWN1AJMR-SI-11A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PICO-N150A Motherboard

GIGAIPC PICO-N150A Motherboard features PICO-ITX form factor with Intel® N150 processor, 2 x USB 2.0, and 2 x USB 3.2 Gen 2x1. This board supports up to 16GB of DDR5 4800MHz RAM via a single SO-DIMM socket. The PICO-N150A  motherboard includes two expansion slots, 1 x 2280 M.2 M-key (PCIe Gen 3x2) and 1 x 2230 M.2 E-key (PCIe x1 and USB 2.0). This board comes with an onboard TPM 2.0 security chip and an INFINEON SLB9670VQ2.0. The PICO-N150A motherboard is OS-compatible with Windows 11 IoT Enterprise LTSC 2024 (24H2) (x64). This board operates at a 0°C to 60°C temperature range and 60°C at 20% to 95% (non-condensing) humidity.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
2
Pending
2
Expected 09/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£196.59 £196.59
£187.11 £1,871.10
£186.42 £4,660.50