HMI Displays & Panel PCs

Results: 4,440
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs 18.5" 350cd/m(2nd) 1920x1080 Fanless Panel PC with 13th Generation Intel Core i7-1370PE on-board Processor,TDP 28W, 1 x 8GB DDR4 RAM, PCAP touch,12V DC,Ver.A,R11 Non-Stocked
£1,572.36
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 18.5" 350cd/m(2nd) 1920x1080 Fanless Panel PC with 13th Generation Intel Core i3-1320PE on-board Processor,TDP 28W,8GB on-board memory, PCAP touch,12V DC,R11 Non-Stocked
£1,143.89
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 18.5" 350 cd/cm(2nd) 1920x1080 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R12 Non-Stocked
£1,051.17
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 21.5" 350 cd/cm(2nd) 1920x1080 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R12 Non-Stocked Lead-Time 22 Weeks
£1,007.25
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 19 350 cd/m SXGA Panel PC with POS-H61,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen Non-Stocked
£935.02
Min.: 1
Mult.: 1
Intelligent Industrial Resistive Intel 4 GB 4 GB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, resistive touch window, R10 Non-Stocked
£2,568.74
Min.: 1
Mult.: 1
Intel Core i5-4400E 2.7 GHz 4 GB 0 GB 18 V to 36 V - 15 C + 55 C 463 mm x 394 mm x 113 mm
IEI HMI Displays & Panel PCs 17 inch 350 cd/m2 SXGA Panel PC with IntelR CeleronR Processor J1900, TDP 10W, 2GB RAM*1, support iRIS-2400, black color, 9-36V DC input, resistive touch window, R10 Non-Stocked
£2,776.82
Min.: 1
Mult.: 1
Intel Core i5-4400E 2.7 GHz 4 GB 0 GB 18 V to 36 V - 15 C + 55 C 592 mm x 374 mm x 113 mm
IEI HMI Displays & Panel PCs 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC Non-Stocked Lead-Time 35 Weeks
£2,035.97
Min.: 1
Mult.: 1
Panel PC Capacitive Intel Atom x7835RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
IEI HMI Displays & Panel PCs 18.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated with water-proof Connectors , R10 Non-Stocked
£1,880.78
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 18.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Non-Stocked
£2,121.85
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, CN reg, ROHS Non-Stocked
£536.81
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, EU reg, ROHS Non-Stocked
£536.81
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, TW reg, ROHS Non-Stocked
£536.81
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, US reg, ROHS Non-Stocked
£536.81
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, CN reg, ROHS Non-Stocked
£536.81
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, EU reg, ROHS Non-Stocked
£536.81
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, US reg, ROHS Non-Stocked
£536.81
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI HMI Displays & Panel PCs Rack mount kit for AFL3-08A-BT , black, R10 Non-Stocked
£971.13
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Dual Corei3-4330T Processor (3.0 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, projected capacitive touch screen, 2M camera, microphone , with AG, R13 Non-Stocked
£971.13
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-12A, R10 Non-Stocked
£905.74
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-W10A, R10 Non-Stocked
£917.45
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-W15A, R10 Non-Stocked
£856.94
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
£1,036.53
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
£1,067.76
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
£1,124.37
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm