BTF3050EJDEMOBOARDTOBO1

Infineon Technologies
726-BTF3050EJDEMOBRD
BTF3050EJDEMOBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Power Switch
3 V to 5.5 V
3 V to 28 V
BTF3050EJ
Brand: Infineon Technologies
For Use With: Automotive
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BTF3050EJ DEMOBOARD SP002921150
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BTF3050EJ Demonstration Board

Infineon Technologies BTF3050EJ Demonstration Board (BTF3050EJDEMOBOARDTOBO1) provides an evaluation platform for the BTF3050EJ HITFET™ 50mΩ Single-Channel Smart Low-Side Power Switch. The Demonstration Board features a pre-mounted BTF3050EJ device in a PG-TDSO-8-31 package. All device pins can be directly accessed for signal measurements. The BTF3050EJ Demonstration Board can be used as a stand-alone evaluation tool or combined with an Arduino UNO.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.00 £41.00