FIT0751

DFRobot
426-FIT0751
FIT0751

Mfr.:

Description:
Multi-Conductor Cables 0.4mm Heat Resistant Welding Wire (Black, 50m)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multi-Conductor Cables
RoHS:  
Welding Wire
Shielded
7 Conductor
50 m
0.4 mm (0.016 in)
Black
Rubber
Silver Plated Copper
Brand: DFRobot
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.4mm Heat Resistant Welding Wire

DFRobot 0.4mm Heat Resistant Welding Wire is composed of seven 0.08mm silver-plated copper wires that offer high temperature, corrosion, and moisture resistant properties. This welding wire can withstand the temperature range from -60°C to 250°C and each roll is 50m in length. The 0.4mm welding wire is used in applications such as circuit board flying wires, jumper welding, and wearable devices.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.39 £7.39