C2777-MX80P10K4F1-FB0.5-900

JAE Electronics
656-MX80P10K4F1FB059
C2777-MX80P10K4F1-FB0.5-900

Mfr.:

Description:
Specialised Cables CRIMPED WIRE FLRYW-B 0.5 (900MM LENGTH)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Specialised Cables
RoHS:  
Terminal, Crimp
900 mm
MX80
Bulk
Brand: JAE Electronics
Product Type: Specialized Cables
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX80 Waterproof Automotive In-Line Connectors

JAE Electronics MX80 Waterproof Automotive In-Line Connectors and Cables feature 2, 3, 4, 6, 8, (10), and 12 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 2.4A to 11.4A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.30 £1.30
£1.14 £11.40
£1.09 £27.25
£1.07 £53.50
£1.02 £102.00
£0.959 £239.75
£0.807 £403.50
£0.784 £784.00
£0.742 £1,855.00