LM339DT Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 20,577In Stock
47,500Expected 18/01/2027
Cut Tape
£0.217
£0.153
£0.134
£0.114
Reel
£0.088
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators COMPARATOR QUAD +/-18V/36V 14PIN 847In Stock
Cut Tape
£0.934
£0.665
£0.599
£0.526
Reel
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 43,216In Stock
45,000Expected 05/02/2027
Cut Tape
£0.338
£0.237
£0.21
£0.181
Reel
£0.144
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 5In Stock
13,000On Order
£0.361
£0.261
£0.243
£0.218
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Tube