SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 48000kHz 8pF With Th ermistor Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

48 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

27 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 10 pF 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

12 MHz 10 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 13560kHz 8pF 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

13.56 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 9p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

24 MHz 9 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 8p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

27 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

38.4 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 54000kHz 8p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

54 MHz 8 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
KYOCERA AVX Crystals 18080kHz 12pF AEC-Q2 00 ESR=60mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

18.08 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 8 pF 50 PPM 3.2 mm x 2.5 mm CX3225SA Reel AEC-Q200
ABRACON Crystals Xtal 1008 4-SMD 59.97MHz Tol 10ppm Stab 10ppm -30 C - 85 C 8pF 60 Ohms Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

59.97 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm Reel
ABRACON Crystals Xtal 1008 4-SMD 40MHz Tol 10ppm Stab 10ppm -30 C - 85 C 8pF 60 Ohms Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

40 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm Reel
ABRACON Crystals Xtal 1008 4-SMD 48MHz Tol 10ppm Stab 10ppm -30 C - 85 C 8pF 60 Ohms Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm Reel
ABRACON Crystals Xtal 1008 4-SMD 52MHz Tol 10ppm Stab 10ppm -30 C - 85 C 8pF 60 Ohms Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm Reel
ABRACON Crystals Xtal 1008 4-SMD 60MHz Tol 10ppm Stab 10ppm -30 C - 85 C 8pF 60 Ohms Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

60 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm Reel
ABRACON Crystals Xtal 1008 4-SMD 76.8MHz Tol 10ppm Stab 12ppm -30 C - 85 C 8pF 30 Ohms Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

76.8 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm Reel
ABRACON Crystals Xtal 1008 4-SMD 80MHz Tol 10ppm Stab 12ppm -30 C - 85 C 8pF 30 Ohms Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

80 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm Reel
Fox / Abracon Crystals 11.0592MHz 20pF '-40C +85C Non-Stocked Lead-Time 15 Weeks

11.0592 MHz 20 pF 30 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 11.7 mm 5 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 19200kHz 20pF With Thermistor Non-Stocked

19.2 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel
KYOCERA AVX Crystals 25000kHz 20pF With T hermistor A 581-CX3225GB25PHPQCC Non-Stocked Lead-Time 26 Weeks

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel
Fox / Abracon FC5BQBAME19.6608-T1
Fox / Abracon Crystals SMD Crystal, 19.6608 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -10 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

19.668 MHz 20 pF 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQBBKM12.0-T1
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

12 MHz 16 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQBBLM10.0-T1
Fox / Abracon Crystals SMD Crystal, 10 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

10 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
ABRACON FC5BQCBKM12.0-T1
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 50ppm -40 C - 85 C 16pF 80 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

12 MHz 16 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel