OPI1280-032

Optek / TT Electronics
828-OPI1280-032
OPI1280-032

Mfr.:

Description:
Transistor Output Optocouplers Fiber Optic Isolator 32mm iso dist Side Looker, Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
1 Channel
15000 Vrms
NPN Phototransistor
10 %
20 mA
2.3 V
33 V
360 uA
100 mW
- 20 C
+ 75 C
Bulk
Brand: Optek / TT Electronics
Configuration: 1 Channel
Current Transfer Ratio: 10 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 6.442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.01 £5.01
£4.42 £442.00