NHD-0216K1Z-NS(RGB)-FBW-REV1

Newhaven Display
763-0216K1Z-NS-FBWR1
NHD-0216K1Z-NS(RGB)-FBW-REV1

Mfr.:

Description:
LCD Character Display Modules & Accessories FSTN (-) Transm 80.0 x 36.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
RGB backlight
LCD Character Display Modules
Transmissive
16 x 2
80 mm x 36 mm x 13 mm
64.5 mm x 16.4 mm
FSTN Negative
LED RGB
Parallel
Black
5 V
Bulk
Brand: Newhaven Display
Character Size: 5.23 mm x 3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Character Display Modules

Newhaven Display LCD Character Display Modules deliver high‑contrast, reliable, and easy‑to‑integrate alphanumeric display solutions for a wide range of industrial, medical, consumer, and instrumentation applications. These displays provide crisp, consistent text and data readability and are available in multiple sizes, color combinations, and display technologies, including STN and FSTN. The devices support positive or negative imaging modes and offer transflective, reflective, or transmissive optical options, ensuring dependable visibility in any environment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.70 £7.70