SSI-LXH072GD12V150

Lumex
696-LXH072GD12V150
SSI-LXH072GD12V150

Mfr.:

Description:
LED Panel Mount Indicators Grn 565nm 9mcd Rect 2.3x7mm 6" Leads

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
110 deg
Indicators
Green
11 mm x 5.3 mm
Snap-In
Wire
Green, Diffused
7 mm x 2.3 mm
12 mA
12 V
565 nm
9 mcd
Rectangular
Brand: Lumex
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Quantities greater than 327 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.39 £1.39
£0.952 £9.52
£0.716 £71.60
£0.613 £306.50
£0.579 £579.00
£0.55 £1,375.00
£0.526 £2,630.00
£0.499 £4,990.00