ACSA03-41SGWA-F01

Kingbright
604-ACSA03-41SGWA
ACSA03-41SGWA-F01

Mfr.:

Description:
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4.22 mm x 7.62 mm
7.3 mm x 12 mm x 3.75 mm
Green
568 nm
Common Anode
5600 ucd
20 mA
2.2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 550
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 4.22 mm x 7.62 mm
Part # Aliases: KCSA03-102
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
550
Expected 08/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.58 £2.58
£1.78 £17.80
£1.38 £138.00
Full Reel (Order in multiples of 550)
£1.20 £660.00
£1.15 £1,265.00
£1.09 £2,398.00
£1.05 £5,197.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.