EL100D10-05N

Crydom
558-EL100D10-05N
EL100D10-05N

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/10A, 4-8VDC In, 90 QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
IP00
EL
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 14.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EL Solid State Relays

Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24VAC to 280VAC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3VDC to 100VDC. Both output types feature 5VDC, 12VDC, and 24VDC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.76 £40.76
£40.52 £405.20
£38.70 £1,935.00
£37.57 £3,757.00