SM0807BC-RP

Bivar
749-SM0807BC-RP
SM0807BC-RP

Mfr.:

Description:
Multi-Colour LEDs Bi-Color Red/Grn 660/565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
Red, Green
660 nm, 565 nm
120 deg
20 mA
1.8 V, 2.1 V
100 mW
Colorless
1.4 mm x 1.8 mm
Rectangular
Diffused
Brand: Bivar
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 19 mcd, 13 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,402

Stock:
2,402 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.871 £0.87
£0.60 £6.00
£0.441 £44.10
£0.37 £185.00
£0.347 £347.00
Full Reel (Order in multiples of 3000)
£0.31 £930.00
£0.299 £1,794.00
£0.289 £2,601.00
£0.284 £6,816.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.