H401CRGGGD

Bivar
749-H401CRGGGD
H401CRGGGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Quad-Level, 1 Station, Red, Green, Green, Green, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
3 mm
700 nm, 568 nm
2 mcd, 25 mcd
Through Hole
40 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.65 £1.65
£1.18 £11.80
£0.871 £87.10
£0.834 £417.00
£0.811 £811.00
£0.788 £1,970.00
£0.773 £3,865.00
£0.759 £7,590.00
25,000 Quote