Q14F5CXXHR220E

Apem
642-Q14F5CXXHR220E
Q14F5CXXHR220E

Mfr.:

Description:
LED Panel Mount Indicators Hyper RED 220VAC Chrm Flush IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
Panel Mount
Wire
2.1 V
800 mcd
Q14
Bulk
Brand: Apem
IP Rating: IP67
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.65 £10.65
£8.26 £82.60
£6.86 £686.00
£6.25 £3,125.00
£6.06 £6,060.00
2,500 Quote