Q14F1BXXR24E

Apem
642-Q14F1BXXR24E
Q14F1BXXR24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 14MM FLUSH RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Red
14 mm
Panel Mount
Solder Tab
Clear
8 mm
2 V
10 mcd
Q14
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 19.745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.23 £13.23
£9.82 £98.20
£8.56 £856.00
£8.15 £4,075.00
£7.77 £7,770.00
5,000 Quote