943-99684-10003

Amphenol Fiber Optics
523-943-99684-10003
943-99684-10003

Mfr.:

Description:
Fibre Optic Cable Assemblies JumpMPO-Fflexboot12F 3mmOM3rndTypeB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
MPO (Female)
Jumper
Brand: Amphenol Fiber Optics
Cable Diameter: 3 mm
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPO Cable Assemblies

Amphenol Fiber Optics MPO Cable Assemblies are especially ideal for high-density applications. MPO assemblies are offered in single-mode and multimode fiber types with ribbon, round, or trunk cable configurations. MPO assemblies are offered with straight, crossed, or QSFP pinouts. Amphenol Fiber Optics MPO Cable Assemblies meet TIA/EIA 604-5 and IEC 61754-7 standards.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£118.26 £118.26
£108.52 £1,085.20
£104.35 £2,608.75
£100.87 £5,043.50
£89.55 £8,955.00