CAB.0114

Taoglas
960-CAB0114
CAB.0114

Mfr.:

Description:
RF Cable Assemblies CAB.0114 SMA(F) Jack to 75mm RG-174 to SMA(M) Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Bulkhead
SMA
Plug (Male)
Straight
75 mm (2.953 in)
50 Ohms
3 GHz
RG-174
Black
Bulk
Brand: Taoglas
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Frequency Range: 10 MHz to 3 GHz
Minimum Frequency: 10 MHz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAB
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.

In Stock: 2,264

Stock:
2,264 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.08 £7.08
£6.57 £65.70
£6.36 £127.20
£6.16 £616.00
£5.89 £1,178.00