nRF24L01P-R

Nordic Semiconductor
949-NRF24L01P-R
nRF24L01P-R

Mfr.:

Description:
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
2 Mb/s
GFSK
1.9 V
3.6 V
0 dBm
- 40 C
+ 85 C
SPI
QFN-20
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: nRF24L
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
The country is subject to change at the time of shipment.

RF Transceiver 1-5GHz list

In Stock: 3,743

Stock:
3,743
Can Dispatch Immediately
On Order:
4,000
Expected 06/11/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£3.13 £3.13
£2.55 £25.50
£2.37 £59.25
£2.17 £217.00
£2.05 £512.50
£2.01 £1,005.00
£1.90 £1,900.00
£1.89 £3,780.00
Full Reel (Order in multiples of 4000)
£1.81 £7,240.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩