IRL540NPBF

Infineon Technologies
942-IRL540NPBF
IRL540NPBF

Mfr.:

Description:
MOSFETs MOSFT 36A 49.3nC 44mOhm LogLvAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
36 A
44 mOhms
- 16 V, 16 V
2 V
49.3 nC
- 55 C
+ 175 C
140 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 62 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 81 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 13,649

Stock:
13,649
Can Dispatch Immediately
On Order:
10,000
Expected 11/03/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.58 £1.58
£0.871 £8.71
£0.639 £63.90
£0.501 £250.50
£0.429 £429.00
£0.388 £776.00
£0.345 £1,725.00
£0.333 £3,330.00
£0.313 £7,825.00