M25P80-VMN3TPB

Alliance Memory
913-M25P80-VMN3TPB
M25P80-VMN3TPB

Mfr.:

Description:
NOR Flash 8Mb, 3V, M25 Serial Flash Memory, 75Mhz, Automotive, SO8N, T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
Delivery Restriction:
 Mouser does not presently sell this product in your region.
SMD/SMT
8 Mbit
2.7 V
3.6 V
15 mA
SPI
75 MHz
1 M x 8
8 bit
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: