MOD-NRF24LR

Olimex Ltd.
909-MOD-NRF24LR
MOD-NRF24LR

Mfr.:

Description:
RF Development Tools RF 2.4GHZ TRANSCVR MOD NRF24L01 34x18mm

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: RF Development Tools
RoHS:  
Development Boards
RF Transceiver
nRF24L01
2.4 GHz
Brand: Olimex Ltd.
Description/Function: RF 2.4 GHZ Transceiver Module NRF24L01 34mm x 18 mm
Interface Type: SPI, UEXT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Part # Aliases: 25R4792 1701547
Unit Weight: 29.483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.50 £3.50