1N5927BRLG

onsemi
863-1N5927BRLG
1N5927BRLG

Mfr.:

Description:
Zener Diodes 12V 3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
12 V
Through Hole
DO-41-2
3 W
5 %
1 uA
6.5 Ohms
- 65 C
+ 200 C
Single
31.2 mA
Reel
Cut Tape
1N59xxB
Brand: onsemi
Diameter: 2.7 mm
Ir - Reverse Current: 1 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Zener Current: 125 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 21,780

Stock:
21,780 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.421 £0.42
£0.188 £1.88
£0.164 £16.40
£0.124 £62.00
£0.112 £280.00
Full Reel (Order in multiples of 6000)
£0.086 £516.00
£0.078 £936.00
£0.069 £1,656.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.56
Min:
1