12045808

Aptiv
829-12045808
12045808

Mfr.:

Description:
Automotive Connectors CONN 10 M M/P 150 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
10 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
16 AWG
Black
Metri-Pack 150
Bulk
Brand: Aptiv
Contact Gender: Without Pin Contacts
Current Rating: 14 A
Family: Metri-Pack
Height: 27 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 44.6 mm
Locking Mechanism: Cavity Lock
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 440
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Width: 42.2 mm
Wire Gauge Range: 16 AWG to 18 AWG
Unit Weight: 16.281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

In Stock: 21,395

Stock:
21,395 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.48 £1.48
£0.908 £22.70
£0.707 £70.70
£0.638 £280.72
£0.581 £511.28
£0.533 £1,407.12
£0.511 £2,698.08
£0.50 £5,060.00