12045773-L

Aptiv
829-12045773
12045773-L

Mfr.:

Description:
Automotive Connectors MALE 150 SERIES TIN CBL RNG 2.78-1.69MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
Metri-Pack 150
Bulk
Brand: Aptiv
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 14 A
Family: Metri-Pack
Locking Mechanism: Tang
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

In Stock: 163,343

Stock:
163,343 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.189 £0.19
£0.122 £3.05
£0.104 £52.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
£0.06
Min:
3000

Similar Product

Aptiv 12045773
Aptiv
Automotive Connectors TERM M M/P 150 SN SEALED LOCKING LANCE