B0520LW RHG

Taiwan Semiconductor
821-B0520LWRHG
B0520LW RHG

Mfr.:

Description:
Schottky Diodes & Rectifiers 20V, 0.5A, Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
500 mA
20 V
385 mV
5.5 A
250 uA
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 410 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Part # Aliases: B0520LW
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B05x0LW/B05x0W Schottky Barrier Rectifiers

Taiwan Semiconductor B0520LW / B0530W / B0540W 0.5A surface-mount Schottky Barrier Rectifiers provide low power loss, high efficiency, and high conductance. The devices feature guard ring construction for transient protection. Taiwan Semiconductor SMD Schottky barrier rectifiers include B0520LW with 20Vrrm repetitive reverse voltage, B0530W with 30Vrrm, and B0540W with 40Vrrm.

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
3,000
Expected 06/10/2026
6,000
Expected 25/11/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.346 £0.35
£0.205 £2.05
£0.144 £14.40
£0.096 £48.00
£0.089 £89.00
Full Reel (Order in multiples of 3000)
£0.062 £186.00