ABM3-16.000MHZ-B2-T

ABRACON
815-ABM3-16-B2-T
ABM3-16.000MHZ-B2-T

Mfr.:

Description:
Crystals 16.0 MHZ 18PF 50OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
16 MHz
18 pF
20 PPM
50 PPM
5 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
40 Ohms
10 uW
5 mm
3.2 mm
1.3 mm
ABM3
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Miniature Crystal
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ABM3 Miniature Ceramic SMD Crystals

ABRACON ABM3 Miniature Ceramic SMD Crystals are a smaller package alternative for the ABM7 series. Features of the ABM3 series include AT-cut fundamental and 3rd OT mode, IR reflow capability, tight stability available, and a ceramic package hermetically glass sealed (Pb in glass) to assure high precision and reliability. The ABRACON ABM3 Miniature Ceramic SMD Crystals offer a frequency range from 8.0MHz to 125MHz and are ideal for cellular phones, pagers, communication and test equipment, PCMCIA, and wireless applications.

In Stock: 14,398

Stock:
14,398 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.849 £0.85
£0.725 £7.25
£0.689 £17.23
£0.626 £62.60
£0.566 £141.50
£0.546 £273.00
Full Reel (Order in multiples of 1000)
£0.54 £540.00
£0.505 £1,010.00
£0.478 £2,390.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.