T598B225M050ATE150

KEMET
80-T598B225M50ATE150
T598B225M050ATE150

Mfr.:

Description:
Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
2.2 uF
50 VDC
SMD/SMT
20 %
1311
150 mOhms
11 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Automotive Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KO-CAP
Width: 2.8 mm
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Polymer Capacitors Cloud & AI Applications

KEMET Organic Capacitors (KO-CAP®) provide an ideal solution for applications requiring power-loss (hold up) protection or maximum power efficiency of a circuit with limited board space. Polymer technology offers high energy density and extended life capabilities, making it a key solution for designers working in cloud infrastructure applications like solid-state drives, 5G, and servers. In addition, with the AI computing edge trend pushing for high power, KEMET KO-CAPs are vital on 12V input and low voltage 1V CPU and I/O 3.3V and 5V power rails. These capacitors offer both long life and high ripple capability.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Polymer Capacitors Industrial Segment

KEMET Organic Capacitors (KO-CAP®) offer higher voltages in smaller case sizes and are ideal for industrial applications. These capacitors deliver a solution for applications requiring power-loss protection or maximum power efficiency of a circuit when board space is limited. The polymer technology provides these capacitors with extended life capabilities in applications subject to extremely harsh environments. 

AEC-Q200 Polymer Capacitors (KO-CAP®)

KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering low ESR and improved capacitance retention at high frequencies. The KO-CAP design combines the multilayer ceramic's low ESR, aluminum electrolytic's high capacitance, and tantalum's volumetric efficiency into a single surface-mount package. 

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

T598 SnPb with Surge Testing Polymer Capacitors

KEMET T598 SnPb with Surge Testing Options Polymer Capacitors are a high-performance automotive-grade series developed to deliver high reliability and stability under harsh environmental conditions. Special enhancements to the design and material deliver 1000 hours under +85°C/85%RH and comply with all AEC-Q200 qualification testing. KEMET T598 Automotive Polymer Tantalum Capacitors are manufactured in an ISO TS16949-certified plant and subject to PPAP/PSW and change control.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,953
Expected 24/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£1.07 £1.07
£0.598 £5.98
£0.55 £55.00
£0.467 £233.50
£0.437 £437.00
Full Reel (Order in multiples of 2000)
£0.398 £796.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩