ALC10A471EH550

KEMET
80-ALC10A471EH550
ALC10A471EH550

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 550V 470uF 20% 18k Hours

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
470 uF
550 VDC
35 mm (1.378 in)
60 mm (2.362 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
18000 Hour
20 %
3.05 A
742 mOhms
- 40 C
+ 85 C
2 Pin
ALC10
Bulk
Brand: KEMET
Leakage Current: 1.551 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Snap-In Aluminum Electrolytic Capacitor
Part # Aliases: A521HK471M550A
Unit Weight: 98 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

ALC10 Snap-In Aluminum Electrolytic Capacitors

KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors provide high ripple current, high surge voltage capability, and a long life of up to 18,000 hours at +85°C. These snap-in devices are designed for industrial and commercial applications requiring high reliability and long life expectancy. Typical KEMET ALC10 Snap-In AECs applications include frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

High-Reliability Snap-In Electrolytic Capacitors

KEMET High-Reliability Snap-in Electrolytic Capacitors are designed for high ripple current and high voltage ratings. The high-reliability snap-in connectors feature good surge voltage capability and long-life performance. These electrolytic capacitors offer ±20% capacitance tolerance at 100GHz/+20°C, and 2000hrs at +85°C or 30,0000hrs at +40°C 0VDC of shelf life. The high-reliability aluminum electrolytic capacitors are available on optimized designs upon request. These electrolytic capacitors from KEMET are ideally suited for frequency converters, Uninterruptible Power Supplies (UPS), and Switch Mode Power Supplies (SMPS).

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

ALC Aluminum Electrolytic Snap-in Capacitor

The KEMET ALC Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. - The KEMET ALC10 Series Snap-in Capacitors offer an extended long life - 18000 hrs @85ºC - and are suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems, and switch mode power supplies. - The KEMET ALC40 Series Snap-in Capacitors offer long life - for 9000 hrs @ 105ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures. New! KEMET ALC 10 Series Snap-in Capacitors with new sizes and new values.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2016   Multiples: 36
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.18 £32,618.88

Similar Products